Part Details for 3LD3150-1TL13 by Siemens
Overview of 3LD3150-1TL13 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3991TL-1.3/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA -40 to 125 |
Price & Stock for 3LD3150-1TL13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$242.1900 / $260.9300 | Buy Now |
DISTI #
3LD3150-1TL13
|
TME | Switch-disconnector, Poles: 3+N, on panel, 25A, 3LD3, 9.5kW Min Qty: 1 | 0 |
|
$45.0700 / $48.1200 | RFQ |