Part Details for 3LN03M-TL-E by onsemi
Overview of 3LN03M-TL-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LN03M-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3LN03 - N-Channel Silicon MOSFET For General-Purpose Switching Device Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 159000 |
|
$0.1547 / $0.1820 | Buy Now |
DISTI #
4184098
|
Farnell | 3LN03M-TL-E, SINGLE MOSFETS RoHS: Compliant Min Qty: 2004 Lead time: 3 Weeks, 1 Days Container: Each | 1987 |
|
$0.2498 | Buy Now |
Part Details for 3LN03M-TL-E
3LN03M-TL-E CAD Models
3LN03M-TL-E Part Data Attributes:
|
3LN03M-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
3LN03M-TL-E
onsemi
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,350MA I(D),SOT-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.35 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |