Part Details for 3LN04MH-TL-E by onsemi
Overview of 3LN04MH-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LN04MH-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-3LN04MH-TL-E-ND
|
DigiKey | NCH 1.5V DRIVE SERIES Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | 3LN04 - N-Channel 1.5V Drive Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96000 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4182216
|
Farnell | 3LN04 - N-CHANNEL 1.5V DRIVE SERIES RoHS: Compliant Min Qty: 4579 Lead time: 3 Weeks, 1 Days Container: Each | 96000 |
|
$0.0787 | Buy Now |