Part Details for 3M 1318-1 0.25 X 72YD-YELLOW by 3M Interconnect
Overview of 3M 1318-1 0.25 X 72YD-YELLOW by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for 3M 1318-1 0.25 X 72YD-YELLOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y3995
|
Newark | Tape, 65.84M X 6.35Mm, Yellow, Pe Film, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Polyethylene Film, Tape Colour:Yellow, Total Tape Thickness:2.5 Mil (0.065 Mm), Roll Length - Imperial:72Yard, Roll Length - Metric:65.84M Rohs Compliant: Yes |3M 3M 1318-1 0.25 X 72YD-YELLOW RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 / $15.5400 | Buy Now |