Part Details for 3M 1339 0.75" X 60YD by TapeCase
Overview of 3M 1339 0.75" X 60YD by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1339-2DCGI | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339AC-2SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface | |
1339-31DVGI8 | Renesas Electronics Corporation | Real-Time Clock With Serial I2C Interface |
Price & Stock for 3M 1339 0.75" X 60YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70762873
|
RS | Polyester Film w/Glass Filaments, 6.5 mil, Acrylic - 0.75in x 60yd Roll | TapeCase 3M 1339 0.75" X 60YD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7800 / $56.5900 | RFQ |