Part Details for 3M 1350F-1 1 X 72YD-BLACK by 3M Interconnect
Overview of 3M 1350F-1 1 X 72YD-BLACK by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 3M 1350F-1 1 X 72YD-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4020
|
Newark | Tape, 65.83M X 25.4Mm, Pet Film, Black, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Pet (Polyester) Film, Tape Colour:Black, Total Tape Thickness:2.5 Mil (0.065 Mm), Roll Length - Imperial:72Yard, Tape Width - Imperial:1" Rohs Compliant: Yes |3M 3M 1350F-1 1 X 72YD-BLACK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4800 / $39.4400 | Buy Now |
DISTI #
517-3M1350F-11X72YD
|
Mouser Electronics | Adhesive Tapes Polyester Film Electrical Tape 1in x 72yd, 3in paper core, Roll, Black RoHS: Compliant | 9 |
|
$26.8800 / $36.3800 | Buy Now |