Part Details for 3M 1524 4" X 10YD by 3M
Overview of 3M 1524 4" X 10YD by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 1524 4" X 10YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-3M15244"X10YD-ND
|
DigiKey | TAPE ADHSV TRANSFER WHT 4"X10YDS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
94 In Stock |
|
$27.5578 / $34.9100 | Buy Now |