Part Details for 3M 2090 0.125" X 60YD by TapeCase
Overview of 3M 2090 0.125" X 60YD by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 3M 2090 0.125" X 60YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70757961
|
RS | 3M Blue Crepe Paper, 5.7 mil, Acrylic - 0.125in X 60yd Roll | TapeCase 3M 2090 0.125" X 60YD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 | RFQ |