Part Details for 3M 2090 4" X 60YD by 3M
Overview of 3M 2090 4" X 60YD by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 2090 4" X 60YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M155989-ND
|
DigiKey | TAPE MASKING BLUE 4"X60YDS Min Qty: 1 Lead time: 5 Weeks Container: Box |
14 In Stock |
|
$35.7049 / $48.3200 | Buy Now |
Part Details for 3M 2090 4" X 60YD
3M 2090 4" X 60YD CAD Models
3M 2090 4" X 60YD Part Data Attributes:
|
3M 2090 4" X 60YD
3M
Buy Now
|
Compare Parts:
3M 2090 4" X 60YD
3M
|
Samacsys Manufacturer | 3M |