Part Details for 3M 420 9" X 36YD by 3M
Overview of 3M 420 9" X 36YD by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 420 9" X 36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M4209"X36YD-ND
|
DigiKey | TAPE LEAD FOIL SILVER 9"X36YDS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$2,038.8000 | Buy Now |