There are no models available for this part yet.
Overview of 3M 4905 CIRCLE-0.5"-250 by TapeCase
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA9P4905-5Z | Renesas Electronics Corporation | Precision Quad Comparators, SOICW, /Tube | |
HA1-4905-5 | Renesas Electronics Corporation | Precision Quad Comparators, CERDIP, /Tube | |
10131934-905ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 5 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 3M 4905 CIRCLE-0.5"-250 by TapeCase
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70758416
|
RS | 3M VHB, 20 mil, Acrylic - 0.5in DIA Circles | TapeCase 3M 4905 CIRCLE-0.5"-250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9400 / $51.3100 | RFQ |