Part Details for 3M 4936 CIRCLE-1.5"-100 by TapeCase
Overview of 3M 4936 CIRCLE-1.5"-100 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2049-36SILF | Renesas Electronics Corporation | 3.3V Communications Clock PLL | |
MK2049-36SILFTR | Renesas Electronics Corporation | 3.3V Communications Clock PLL |
Price & Stock for 3M 4936 CIRCLE-1.5"-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70758719
|
RS | 3M VHB, 25 mil, Acrylic - 1.5in DIA Circles | TapeCase 3M 4936 CIRCLE-1.5"-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 0 |
|
$121.1400 / $134.6000 | RFQ |