Part Details for 3M 5557 4.5MM-DISC-100 by TapeCase
Overview of 3M 5557 4.5MM-DISC-100 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 5557 4.5MM-DISC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70763356
|
RS | Paper, 10.2 mil, Acrylic - 4.5mm DIA Circles | TapeCase 3M 5557 4.5MM-DISC-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3900 / $61.5400 | RFQ |