Part Details for 3M 5558 5MM-DISC-100 by 3M Interconnect
Overview of 3M 5558 5MM-DISC-100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 5558 5MM-DISC-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4285
|
Newark | Tape, 5Mm Dia, White, Paper, Adhesive Type:Acrylic Adhesive, Patch Type:Water Contact Indicator, Form Factor:Circle, Tape Colour:White, Total Tape Thickness:6 Mil (0.152 Mm), Tape Backing Material:-, Tape Width - Imperial:- Rohs Compliant: Yes |3M 3M 5558 5MM-DISC-100 Min Qty: 11 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$13.5200 / $15.5200 | Buy Now |
DISTI #
517-55585MMDISC100
|
Mouser Electronics | Thermal Interface Products 3M 5558 White Ultra-Thin Water Contact Indicator Tape 5 mm diameter (100/roll) RoHS: Compliant | 6 |
|
$69.9600 / $86.1000 | Buy Now |