Part Details for 3M SJ5816 9" X 5' by TapeCase
Overview of 3M SJ5816 9" X 5' by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M SJ5816 9" X 5'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70759257
|
RS | Polyurethane Rollstock, 63 mil, Rubber - 9in x 5ft Roll | TapeCase 3M SJ5816 9" X 5' RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.6400 / $251.8600 | RFQ |