Part Details for 3M# 425, 102MM X 55M by 3M
Overview of 3M# 425, 102MM X 55M by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M# 425, 102MM X 55M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70431207
|
RS | Aluminum Tape, W.102mm, L.55m 51 N/100mm, 525N/100 mm | 3M 3M# 425, 102MM X 55M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$172.7700 / $191.9700 | RFQ |