Part Details for 3M12-N0.8-EI by Advanced Energy Industries Inc
Overview of 3M12-N0.8-EI by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M12-N0.8-EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-3M12-N0.8-EI-ND
|
DigiKey | M-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$451.6833 | Buy Now |
DISTI #
3M12-N0.8-EI
|
Avnet Americas | Module DC-DC 1-OUT 0V to 3000V 0.267mA 0.8W 9-Pin PCB Mount - Bulk (Alt: 3M12-N0.8-EI) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$354.7866 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$402.4900 / $426.0000 | Buy Now |
Part Details for 3M12-N0.8-EI
3M12-N0.8-EI CAD Models
3M12-N0.8-EI Part Data Attributes
|
3M12-N0.8-EI
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
3M12-N0.8-EI
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.8W, Hybrid, MODULE -9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE -9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-XXMA-X9 | |
JESD-609 Code | e3 | |
Length | 47 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 3000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 0.8 W | |
Trim/Adjustable Output | YES | |
Width | 28 mm |