Part Details for 3M159521 8X4 1000M by 3M Interconnect
Overview of 3M159521 8X4 1000M by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
LMH6580VS/NOPB | Texas Instruments | 8x4 500-MHz analog crosspoint switch, gain of 1, gain of 2 48-TQFP -40 to 85 |
Price & Stock for 3M159521 8X4 1000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3M1595218X41000MCT-ND
|
DigiKey | CARRIER POCKET TAPE LD05 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24000 In Stock |
|
$0.4617 / $0.5141 | Buy Now |