Part Details for 3MV1 by TE Connectivity
Overview of 3MV1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K0994
|
Newark | Rfi Power Line Filter, 3A, 130Ua, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Filter Output Terminals:Quick Connect Rohs Compliant: Yes |Corcom Te Connectivity 3MV1 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5500 / $37.3600 | Buy Now |
DISTI #
3MV1-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
83 In Stock |
|
$27.8507 / $34.5300 | Buy Now |
DISTI #
592-3MV1
|
Mouser Electronics | Power Line Filters .250 3A FILTER RoHS: Compliant | 44 |
|
$28.3700 / $35.8900 | Buy Now |
DISTI #
COR3MV1
|
Heilind Electronics | 6609056-1 3MV1=F7756 S0 | Americas - 5 in Stock |
|
$30.9063 / $35.0159 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Purpose Medical 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
103 In Stock |
|
$23.7400 / $36.0700 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 120V, 50/60HZHZ | 9 |
|
$23.4780 | Buy Now |
DISTI #
6609056-1
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$23.9800 / $26.4700 | Buy Now |
DISTI #
COR3MV1
|
Interstate Connecting Components | 6609056-1 3MV1=F7756 S0 | 1 |
|
$30.9063 / $35.0159 | Buy Now |
DISTI #
000000000000268277
|
Sager | Power Line Filters .250 3A FILTER Min Qty: 45 | 0 |
|
$24.7300 / $30.6400 | Buy Now |
|
Master Electronics | Power Line Filter Multi-Purpose Medical 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
103 In Stock |
|
$23.7400 / $36.0700 | Buy Now |
Part Details for 3MV1
3MV1 CAD Models
3MV1 Part Data Attributes
|
3MV1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3MV1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 46 dB | |
Insertion Loss@Frequency-Min | 14 dB | |
Leakage Current-Max | 0.07 mA | |
Length | 70.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |