Part Details for 3N204 by Freescale Semiconductor
Overview of 3N204 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCF71-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIE11-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-72-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for 3N204
3N204 CAD Models
3N204 Part Data Attributes
|
3N204
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
3N204
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,25V V(BR)DSS,50MA I(D),TO-72
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |