Part Details for 3N204 by Intersil Corporation
Overview of 3N204 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCF71-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIE11-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-72-33N-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for 3N204
3N204 CAD Models
3N204 Part Data Attributes
|
3N204
Intersil Corporation
Buy Now
|
Compare Parts:
3N204
Intersil Corporation
3N204
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |