Part Details for 3N250 by Fairchild Semiconductor Corporation
Overview of 3N250 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AC-KW-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KX-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT8008BC-23-33N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 3N250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3N250 - Bridge Rectifier Diode, 1 Phase, 1.5A, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1710 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for 3N250
3N250 CAD Models
3N250 Part Data Attributes
|
3N250
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
3N250
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, KBPM, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 3N250
This table gives cross-reference parts and alternative options found for 3N250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N250 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | General Instrument Corp | 3N250 vs 3N250 |
KBP206G-B | Rectifier Diode, | Micro Commercial Components | 3N250 vs KBP206G-B |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N250 vs KBP06M |
2KBP06M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N250 vs 2KBP06M |
PBP155 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | 3N250 vs PBP155 |
3N257 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | Motorola Semiconductor Products | 3N250 vs 3N257 |
KBP06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N250 vs KBP06M-BP |
KBP06M-E4/51 | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | 3N250 vs KBP06M-E4/51 |
KBP206G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N250 vs KBP206G |
KBP06G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N250 vs KBP06G-7 |