There are no models available for this part yet.
Overview of 3N250 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AC-KW-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT5711AI-KX-33N-25.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SIT8008BC-23-33N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
CAD Models for 3N250 by Motorola Mobility LLC
Part Data Attributes for 3N250 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PSIP-T4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JESD-30 Code
|
R-PSIP-T4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for 3N250
This table gives cross-reference parts and alternative options found for 3N250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3N250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3N250 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, | General Instrument Corp | 3N250 vs 3N250 |
KBP206G-B | Rectifier Diode, | Micro Commercial Components | 3N250 vs KBP206G-B |
KBP06M | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N250 vs KBP06M |
2KBP06M | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sensitron Semiconductors | 3N250 vs 2KBP06M |
PBP155 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | 3N250 vs PBP155 |
3N257 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | Motorola Semiconductor Products | 3N250 vs 3N257 |
KBP06M-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBPM, 4 PIN | Micro Commercial Components | 3N250 vs KBP06M-BP |
KBP06M-E4/51 | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case KBPM Bulk | Vishay Semiconductors | 3N250 vs KBP06M-E4/51 |
KBP206G | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N250 vs KBP206G |
KBP06G-7 | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 3N250 vs KBP06G-7 |