Part Details for 3P18U3/15 by Altech Corporation
Overview of 3P18U3/15 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7110
|
Newark | Busbar,3 Phase,18Sqmm, pin Type |Altech 3P18U3/15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9300 / $45.1800 | Buy Now |
DISTI #
1920-1430-ND
|
DigiKey | BUSBAR 3 PHASE 15POS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$30.7691 / $39.2600 | Buy Now |
DISTI #
845-3P18U315
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase,18sqmm,PIN Type RoHS: Compliant | 0 |
|
$34.3800 / $39.2600 | Order Now |
DISTI #
70245087
|
RS | Busbar 3Phase 80A 480VAC 18SQmm 15Pins 5x3Pole UL508 for (V-EA MA Series)MMCs | Altech Corp 3P18U3/15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 6 |
|
$30.2300 / $39.2600 | Buy Now |
|
Future Electronics | BUSBAR 3 PHASE 15POS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$26.9400 | Buy Now |
|
Onlinecomponents.com | Busbar, 3Phase, 80A, 480VAC, 18SQmm, 15Pins, 5x3Pole, UL508, for (V-EA, MA Series)MMCs RoHS: Compliant |
49 In Stock 74 Factory Stock |
|
$27.9800 / $36.9800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$43.1040 | Buy Now | |
|
Powell Electronics | Busbar,3 Phase,18sqmm,PIN Type Min Qty: 1 | 49 |
|
$35.0200 | Buy Now |
|
Master Electronics | Busbar, 3Phase, 80A, 480VAC, 18SQmm, 15Pins, 5x3Pole, UL508, for (V-EA, MA Series)MMCs RoHS: Compliant |
49 In Stock 74 Factory Stock |
|
$27.9800 / $36.9800 | Buy Now |
Part Details for 3P18U3/15
3P18U3/15 CAD Models
3P18U3/15 Part Data Attributes
|
3P18U3/15
Altech Corporation
Buy Now
|
Compare Parts:
3P18U3/15
Altech Corporation
|
Samacsys Manufacturer | Altech |