Part Details for 3P18U3/36 by Altech Corporation
Overview of 3P18U3/36 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3/36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7118
|
Newark | Busbar,3 Phase,18Sqmm, pin Type |Altech 3P18U3/36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2700 / $72.8900 | Buy Now |
DISTI #
3P18U3/36-ND
|
DigiKey | BUSBAR3 PHASE18SQMMPIN TYPE 36 L Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7400 | Buy Now |
DISTI #
845-3P18U3/36
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase 18sqmm,PIN, 36 lugs RoHS: Compliant | 0 |
|
$74.7400 / $75.2900 | Order Now |
DISTI #
70245090
|
RS | Busbar,3Phase, 80A,480VAC,18SQmm,36Pins,12x3Pole, UL508,for (V-EA, MA Series)MMCs | Altech Corp 3P18U3/36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2 |
|
$57.9700 / $75.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$49.2000 / $65.1300 | Buy Now |
|
Powell Electronics | Circuit Breakers Busbar,3 Phase 18sqmm,PIN, 36 lugs Min Qty: 1 | 6 |
|
$61.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$49.2000 / $65.1300 | Buy Now |
DISTI #
10104848
|
TestEquity LLC | Altech 3P18U3/36 Busbar, 18mm2/80A, 36 Lugs, 3 Phase Series | 0 |
|
$71.1600 | Buy Now |
Part Details for 3P18U3/36
3P18U3/36 CAD Models
3P18U3/36 Part Data Attributes:
|
3P18U3/36
Altech Corporation
Buy Now
|
Compare Parts:
3P18U3/36
Altech Corporation
|
Samacsys Manufacturer | Altech |