Part Details for 3P18U3H/42 by Altech Corporation
Overview of 3P18U3H/42 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3H/42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7148
|
Newark | Busbar,3 Phase+1/2Pole,18Sqmm, |Altech 3P18U3H/42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9200 / $93.2200 | Buy Now |
DISTI #
3P18U3H/42-ND
|
DigiKey | BUSBAR3 PHASE+1/2P18SQMM PIN TYP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.5900 | Buy Now |
DISTI #
845-3P18U3H42
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase+1/2pole,18sqmm, RoHS: Compliant | 0 |
|
$73.1200 / $87.6100 | Order Now |
DISTI #
71146467
|
RS | Busbar, 3-Phase, 1/2-Pole Spacing, 18 mm for 80A, 42 Pins, 740.8 mm, UL508 | Altech Corp 3P18U3H/42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4000 / $74.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3300 / $83.3000 | Buy Now |
DISTI #
10101412
|
TestEquity LLC | Altech 3P18U3H/42 Busbar, 18mm2/80A, PIN, 42 Lugs, 3 Phase Series | 0 |
|
$91.0000 | Buy Now |