Part Details for 3P18U3S/36 by Altech Corporation
Overview of 3P18U3S/36 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3S/36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7169
|
Newark | Busbar,3 Phase+1Pole,18Sqmm, |Altech 3P18U3S/36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.1900 / $86.6200 | Buy Now |
DISTI #
3P18U3S/36-ND
|
DigiKey | BUSBAR3 PHASE+1P18SQMM PIN TYPE3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8200 | Buy Now |
DISTI #
845-3P18U3S36
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase+1pole,18sqmm, | 0 |
|
$70.7700 / $82.7600 | Order Now |
DISTI #
71228283
|
RS | Busbar,3 Phase+1pole,18sqmm, PIN Type,36 Lugs, UL/cUL listed | Altech Corp 3P18U3S/36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2000 / $69.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.9900 / $77.4000 | Buy Now |
DISTI #
10101431
|
TestEquity LLC | Altech 3P18U3S/36 Busbar, 3 Phase, 1 Pole, 18sqmm, Pin Type, 36 Lugs, UL/cUL Listed | 0 |
|
$84.5600 | Buy Now |