Part Details for 3P18U3S/9 by Altech Corporation
Overview of 3P18U3S/9 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P18U3S/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7180
|
Newark | Busbar,3 Phase+1Pole,18Sqmm, |Altech 3P18U3S/9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5600 / $45.9700 | Buy Now |
DISTI #
845-3P18U3S9
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase+1pole,18sqmm, | 0 |
|
$35.9700 / $41.7900 | Order Now |
DISTI #
71228199
|
RS | Busbar,3 Phase+1pole,18sqmm, PIN Type,9 Lugs, UL/cUL listed | Altech Corp 3P18U3S/9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0500 / $41.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4700 / $37.6400 | Buy Now |
DISTI #
10104869
|
TestEquity LLC | Altech 3P18U3S/9 Busbar, 3 Phase, 1 Pole, 18sqmm, Pin Type, 9 Lugs, UL/cUL Listed | 0 |
|
$41.1200 | Buy Now |