Part Details for 3P25U3/18 by Altech Corporation
Overview of 3P25U3/18 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P25U3/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7184
|
Newark | Busbar,3 Phase,25Sqmm, pin Type |Altech 3P25U3/18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5100 / $52.4300 | Buy Now |
DISTI #
3P25U3/18-ND
|
DigiKey | BUSBAR3 PHASE25SQMMPIN TYPE 18 L Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7500 | Buy Now |
DISTI #
845-3P25U3/18
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase,25sqmm,PIN Type RoHS: Compliant | 0 |
|
$53.7500 / $53.7700 | Order Now |
DISTI #
70075431
|
RS | Busbar 3Phase 100A 480VAC 25SQmm 18Pins 6x3Pole UL508 for (V-EA MA Series)MMCs | Altech Corp 3P25U3/18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 3 |
|
$41.4000 / $53.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$35.3800 / $46.8400 | Buy Now |
|
Powell Electronics | Circuit Breakers Busbar,3 Phase,25sqmm,PIN Type, 18 lugs, UL/cUL listed Min Qty: 1 | 90 |
|
$44.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 150 Factory Stock |
|
$35.3800 / $46.8400 | Buy Now |
DISTI #
10104873
|
TestEquity LLC | Altech 3P25U3/18 Busbar, 25mm2/100A, 18 Lugs, 3 Phase Series | 0 |
|
$51.1700 | Buy Now |