Part Details for 3P25U3H/15 by Altech Corporation
Overview of 3P25U3H/15 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P25U3H/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7214
|
Newark | Busbar,3 Phase+1/2Pole,25Sqmm, |Altech 3P25U3H/15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0500 / $50.7500 | Buy Now |
DISTI #
3P25U3H/15-ND
|
DigiKey | BUSBAR3 PHASE+1/2P25SQMM PIN TYP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0400 | Buy Now |
DISTI #
845-3P25U3H15
|
Mouser Electronics | Circuit Breaker Accessories Busbar,3 Phase+1/2pole,25sqmm, RoHS: Compliant | 0 |
|
$41.4600 / $48.4800 | Order Now |
DISTI #
71146474
|
RS | Busbar, 3-Phase, 1/2-Pole Spacing, 25 mm for 100A, 15 Pins, 297.7 mm, UL508 | Altech Corp 3P25U3H/15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3400 / $40.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2500 / $45.3500 | Buy Now |
DISTI #
10101443
|
TestEquity LLC | Altech 3P25U3H/15 Busbar, 25mm2/100A, PIN, 15 Lugs, 3 Phase Series | 0 |
|
$49.5400 | Buy Now |