Part Details for 3P6MH(1)-AZ by Renesas Electronics Corporation
Overview of 3P6MH(1)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P6MH(1)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-3P6MH(1)-AZ-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
632 In Stock |
|
$2.0700 | Buy Now |
|
Rochester Electronics | 3P6MH - Silicon Controlled Rectifier, 3000mA, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 632 |
|
$1.7800 / $2.0900 | Buy Now |