Part Details for 3PCR-04-008 by TE Connectivity
Overview of 3PCR-04-008 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PCR-04-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2804
|
Newark | 3Pcr-04-008=3Pcr Tri-Barrier |Buchanan Te Connectivity 3PCR-04-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $3.5800 | Buy Now |
DISTI #
99X1740
|
Newark | 3Pcr-04-008=3Pcr Tri-Barrier |Buchanan Te Connectivity 3PCR-04-008 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8900 | Buy Now |
DISTI #
3PCR-04-008-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.25" Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8367 | Buy Now |
DISTI #
1546525-4
|
Avnet Americas | Conn Barrier Strip 4 POS 6.35mm Solder RA Thru-Hole 10A/Contact - Bag (Alt: 1546525-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
$1.5660 / $1.7680 | Buy Now |
DISTI #
571-3PCR-04-008
|
Mouser Electronics | Barrier Terminal Blocks 3PCR-04-008 3PCR TRI-BARRIER RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 6.35mm Solder RA Thru-Hole 10A/Contact Bag RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
1546525-4
|
Avnet Americas | Conn Barrier Strip 4 POS 6.35mm Solder RA Thru-Hole 10A/Contact - Bag (Alt: 1546525-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
$1.5660 / $1.7680 | Buy Now |
DISTI #
TE Connectivity 3PCR-04-008
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 4 POS 6.35mm Solder RA Thru-Hole 10A/Contact Bag RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
Part Details for 3PCR-04-008
3PCR-04-008 CAD Models
3PCR-04-008 Part Data Attributes:
|
3PCR-04-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3PCR-04-008
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 3PCR-04-008
This table gives cross-reference parts and alternative options found for 3PCR-04-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3PCR-04-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3PCR-04-008 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 3PCR-04-008 vs 3PCR-04-008 |