Part Details for 3PCV-05-008 by TE Connectivity
Overview of 3PCV-05-008 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PCV-05-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant |
618 In Stock |
|
$2.3700 / $4.0300 | Buy Now |
DISTI #
2-1546011-9
|
TTI | Barrier Terminal Blocks 3PCV-05-008=.250 TRI-BARR STRP SS Scr RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 600 In Stock |
|
$2.2700 | Buy Now |
DISTI #
1546011-5
|
TTI | Barrier Terminal Blocks 3PCV-05-008 Min Qty: 4800 Package Multiple: 300 Container: Each | Americas - 0 |
|
$2.3300 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant |
618 In Stock |
|
$2.3700 / $4.0300 | Buy Now |
Part Details for 3PCV-05-008
3PCV-05-008 CAD Models
3PCV-05-008 Part Data Attributes
|
3PCV-05-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3PCV-05-008
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |