Part Details for 3PCV-20-006 by TE Connectivity
Overview of 3PCV-20-006 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PCV-20-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7477
|
Newark | 3Pcv-20-006=Barrier Strip Rohs Compliant: Yes |Buchanan Te Connectivity 3PCV-20-006 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 | Buy Now |
DISTI #
3PCV-20-006-ND
|
DigiKey | CONN BARRIER STRIP 20CIRC 0.25" Min Qty: 4800 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4359 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 20 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package RoHS: Compliant |
3886 In Stock |
|
$8.1800 / $10.6100 | Buy Now |
DISTI #
53876053
|
Verical | Conn Barrier Strip 20 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1410 | Americas - 3885 |
|
$10.0596 / $13.6727 | Buy Now |
|
Master Electronics | Conn Barrier Strip 20 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package RoHS: Compliant |
3886 In Stock |
|
$8.1800 / $10.6100 | Buy Now |
Part Details for 3PCV-20-006
3PCV-20-006 CAD Models
3PCV-20-006 Part Data Attributes
|
3PCV-20-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3PCV-20-006
TE Connectivity
10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |