Part Details for 3PIN-01 by OSEPP
Overview of 3PIN-01 by OSEPP
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800U305032FEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch U Type, STR, 3Pin, Matte Tin, NY6T, Tail=2.16mm, Color-Black | |
G800U305032BEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch,U Type,3Pin,Tail=3.7mm,Kink 20 Degrees | |
G800U305032D1EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch U Type,3PIN, Matte Tin,NY6T,Tail=4.18mm,Kink 45 Degrees |
Price & Stock for 3PIN-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2234-3PIN-01-ND
|
DigiKey | 3 PIN JUMPER CABLE - 10 PACK Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
375 In Stock |
|
$6.3600 / $7.9500 | Buy Now |
DISTI #
375-3PIN-01
|
Mouser Electronics | OSEPP Accessories 3 Pin Jumper Cable - 10 pack RoHS: Compliant | 4 |
|
$7.6500 | Buy Now |
DISTI #
70669179
|
RS | 3 Pin Jumper Cable - 10 pack | OSEPP 3PIN-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 2 |
|
$8.3900 | Buy Now |
DISTI #
62979056
|
Verical | Cable Assembly Jumper 0.18m 26AWG Jumper to Jumper 3 to 3 POS M-M Min Qty: 9 Package Multiple: 1 | Americas - 177 |
|
$7.6450 | Buy Now |