Part Details for 3PS-187-2-BR-S-2 by Brady Worldwide Inc
Overview of 3PS-187-2-BR-S-2 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PS-187-2-BR-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5604
|
Newark | Sleeve, 0.187 In Dia X 1 In W/Roll Of 1000 Each |Brady 3PS-187-2-BR-S-2 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$442.9900 | Buy Now |
DISTI #
2267-3PS-187-2-BR-S-2-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$503.3400 | Buy Now |
DISTI #
71857432
|
RS | Polyolefin Heat Shrink Marking Sleeves, 0.187"Dia x 1"W x 1000, Brown | Brady 3PS-187-2-BR-S-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$442.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$324.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$425.4500 / $442.9900 | Buy Now |