Part Details for 3PSF210 by Altech Corporation
Overview of 3PSF210 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PSF210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7068
|
Newark | Push Button, Economy 22Mm, Mom |Altech 3PSF210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $12.1300 | Buy Now |
DISTI #
3PSF210-ND
|
DigiKey | PUSH BUTTON ECONOMY 22MM MOM FLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8700 | Buy Now |
DISTI #
845-3PSF210
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Push Button, Economy 22mm, Mom | 0 |
|
$7.0100 / $9.8700 | Order Now |
DISTI #
V99:2348_19801305
|
Arrow Electronics | Switch Push Button N.O. SPST Flush Round Button 15A 120VAC 125VDC Momentary Contact Panel Mount Screw Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 1 |
|
$2.1000 | Buy Now |
DISTI #
71240087
|
RS | Push Button, Economy 22mm, Mom, Flush, Black, 1NO contact | Altech Corp 3PSF210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$7.4000 / $9.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$5.9800 / $9.0800 | Buy Now |
|
Powell Electronics | Altech Flush, Black, 1NO contact Min Qty: 1 | 16 |
|
$7.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$5.9800 / $9.0800 | Buy Now |
DISTI #
10106912
|
TestEquity LLC | Altech 3PSF210 Economy Non-Illuminated Plastic Push Buttons, Black, Flush, 1NO Contact | 0 |
|
$8.8700 | Buy Now |
Part Details for 3PSF210
3PSF210 CAD Models
3PSF210 Part Data Attributes:
|
3PSF210
Altech Corporation
Buy Now
|
Compare Parts:
3PSF210
Altech Corporation
|
Samacsys Manufacturer | Altech |