Part Details for 3PSF220 by Altech Corporation
Overview of 3PSF220 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PSF220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7070
|
Newark | Push Button, Economy 22Mm, Mom |Altech 3PSF220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 / $14.9400 | Buy Now |
DISTI #
3PSF220-ND
|
DigiKey | PUSH BUTTON ECONOMY 22MM MOM FLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1700 | Buy Now |
DISTI #
845-3PSF220
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Push Button, Economy 22mm, Mom | 0 |
|
$9.7900 / $13.1700 | Order Now |
DISTI #
71240089
|
RS | Push Button, Economy 22mm, Mom, Flush, Black, 2NO contact | Altech Corp 3PSF220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$9.3500 / $13.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 39 Factory Stock |
|
$8.3800 / $11.0900 | Buy Now |
|
Powell Electronics | Altech Flush, Black, 2NO contact Min Qty: 1 | 23 |
|
$10.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 39 Factory Stock |
|
$8.3800 / $11.0900 | Buy Now |
DISTI #
10106914
|
TestEquity LLC | Altech 3PSF220 Economy Non-Illuminated Plastic Push Buttons, Black, Flush, 2NO Contact | 0 |
|
$12.1100 | Buy Now |