Part Details for 3PSF601 by Altech Corporation
Overview of 3PSF601 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3PSF601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7081
|
Newark | Push Button, Economy 22Mm, Mom |Altech 3PSF601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $12.1300 | Buy Now |
DISTI #
3PSF601-ND
|
DigiKey | PUSH BUTTON ECONOMY 22MM MOM FLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8700 | Buy Now |
DISTI #
845-3PSF601
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Push Button, Economy 22mm, Mom | 0 |
|
$7.9000 / $9.8700 | Order Now |
DISTI #
71239930
|
RS | Push Button, Economy 22mm, Mom, Flush, Blue, 1NC contact | Altech Corp 3PSF601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $9.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $9.0800 | Buy Now |
DISTI #
10106925
|
TestEquity LLC | Altech 3PSF601 Economy Non-Illuminated Plastic Push Buttons, Blue, Flush, 1NO Contact | 0 |
|
$8.8700 | Buy Now |