There are no models available for this part yet.
Overview of 3PSF620 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3PSF620 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK7085
|
Newark | Push Button, Economy 22Mm, Mom |Altech 3PSF620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 / $14.9400 | Buy Now | |
DISTI #
3PSF620-ND
|
DigiKey | PUSH BUTTON ECONOMY 22MM MOM FLU Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1700 | Buy Now | |
DISTI #
845-3PSF620
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Push Button, Economy 22mm, Mom | 0 |
|
$10.4600 / $13.0900 | Order Now | |
DISTI #
71239933
|
RS | Push Button, Economy 22mm, Mom, Flush, Blue, 2NO contact | Altech Corp 3PSF620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0500 / $13.7400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 37 Factory Stock |
|
$8.3800 / $11.0900 | Buy Now | ||
Powell Electronics | Push Button, Economy 22mm, Mom Min Qty: 1 | 24 |
|
$10.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 37 Factory Stock |
|
$8.3800 / $11.0900 | Buy Now | ||
DISTI #
10106929
|
TestEquity LLC | Altech 3PSF620 Economy Non-Illuminated Plastic Push Buttons, Blue, Flush, 2NO Contact | 0 |
|
$12.1100 | Buy Now |