Part Details for 3QHTF21-5.3764-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF21-5.3764-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3764GC-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10137649-006LF | Amphenol Communications Solutions | 10137649-006LF-HPCE VT STB REC 2HP6LP2H | |
10137649-004LF | Amphenol Communications Solutions | HPCE VT Receptacle 2HP6LP2HP20S |
Price & Stock for 3QHTF21-5.3764-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF21-5.3764-PD-ND
|
DigiKey | 5.3764 MHz XO 3.3V 2.0X1.6 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |