Part Details for 3QHTF22-2.22222-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF22-2.22222-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8009BI-11-33S-122.222222 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SIT8009BI-11-33S-122.222220 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
10131319-22222GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 22 Positions, LCP, GW Compatible, Tray Packing, With Pegs. |
Price & Stock for 3QHTF22-2.22222-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF22-2.22222-OE-ND
|
DigiKey | 2.22222 MHz XO 3.3V 2.5X2.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |