Part Details for 3QHTF57-13.846154-OE by Mercury Electronic Ind Co Ltd
Overview of 3QHTF57-13.846154-OE by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AIP23-25NH-49.846154 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SiT3907AI-23-25NH-49.846154 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for 3QHTF57-13.846154-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF57-13.846154-OE-ND
|
DigiKey | 13.846154 M XO 3.3V 7.0X5.0MM OE Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |