Part Details for 3QHTF57-5.9265-PD by Mercury Electronic Ind Co Ltd
Overview of 3QHTF57-5.9265-PD by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9265- | Coilcraft Inc | NOT RoHS. Power factor controller transformer for ST PFCL6561D | |
Z9265-B | Coilcraft Inc | Data Line Filter, 1 Function(s), | |
Z9265-BL | Coilcraft Inc | NOT RoHS. Power factor controller transformer for ST PFCL6561D |
Price & Stock for 3QHTF57-5.9265-PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-3QHTF57-5.9265-PD-ND
|
DigiKey | 5.9265 MHz XO 3.3V 7.0X5.0 MM PD Min Qty: 5 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$7.1700 / $31.1500 | Buy Now |