Part Details for 3R10 by Gustav Klauke GmbH
Overview of 3R10 by Gustav Klauke GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F2068
|
Bürklin Elektronik | Uninsulated tube cable lug, 16 mm², 10.5 mm, M10, metal Min Qty: 10 | 110 |
|
$0.7289 / $1.0826 | Buy Now |
Part Details for 3R10
3R10 CAD Models
3R10 Part Data Attributes
|
3R10
Gustav Klauke GmbH
Buy Now
Datasheet
|
Compare Parts:
3R10
Gustav Klauke GmbH
Wire Terminal, 16mm2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUSTAV KLAUKE GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16 mm2 |