Part Details for 3RA21100BH151BB4 by Siemens
Overview of 3RA21100BH151BB4 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA21100BH151BB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA21100BH151BB4-ND
|
DigiKey | STARTER DOL FB S00 0.14-0.2A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$361.5300 | Buy Now |
DISTI #
982-3RA21100BH151BB4
|
Mouser Electronics | Motor Drives STARTER DOL FB S00 0.14-0.2A 24VDC SPRNG RoHS: Compliant | 0 |
|
$361.5300 | Order Now |
DISTI #
71277144
|
RS | STARTER DOL FB S00 0.14-0.2A 24VDC SPRNG | Siemens 3RA21100BH151BB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$434.6600 / $482.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$345.1700 / $365.3300 | Buy Now |