Part Details for 3RA21101GH151AP0 by Siemens
Overview of 3RA21101GH151AP0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA21101GH151AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA21101GH151AP0-ND
|
DigiKey | STARTER DOL FB S00 4.5-6.3A 230V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$377.4000 | Buy Now |
DISTI #
982-3RA21101GH151AP0
|
Mouser Electronics | Motor Drives STARTER DOL FB S00 4.5-6.3A 230VAC SPRNG RoHS: Compliant | 0 |
|
$376.5200 / $377.3900 | Order Now |
DISTI #
71277293
|
RS | STARTER DOL FB S00 4.5-6.3A 230VAC SPRNG | Siemens 3RA21101GH151AP0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$453.7300 / $504.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$360.3100 / $381.3700 | Buy Now |