Part Details for 3RA21151ED151BB4 by Siemens
Overview of 3RA21151ED151BB4 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA21151ED151BB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA21151ED151BB4-ND
|
DigiKey | STARTER DOL FB S00 2.8-4A 24VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$426.9100 | Buy Now |
DISTI #
982-3RA21151ED151BB4
|
Mouser Electronics | Motor Drives STARTER DOL FB S00 2.8-4A 24VDC SCREW | 0 |
|
$426.4500 | Order Now |
DISTI #
71277431
|
RS | STARTER DOL FB S00 2.8-4A 24VDC SCREW | Siemens 3RA21151ED151BB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$542.8100 / $553.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$638.4800 / $675.7900 | Buy Now |