Part Details for 3RA21304WA370AK6 by Siemens
Overview of 3RA21304WA370AK6 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA21304WA370AK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA21304WA370AK6-ND
|
DigiKey | STARTER NONREV PNL S2 42-52 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,151.5400 | Buy Now |
DISTI #
982-3RA21304WA370AK6
|
Mouser Electronics | Motor Drives STARTER NONREV PNL S2 42-52 120VAC | 0 |
|
$1,134.4900 | Order Now |
DISTI #
72103544
|
RS | STARTER NONREV PNL S2 42-52 120VAC | Siemens 3RA21304WA370AK6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,213.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,632.2700 / $1,725.1100 | Buy Now |