Part Details for 3RA21304XA380NB3 by Siemens
Overview of 3RA21304XA380NB3 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA21304XA380NB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA21304XA380NB3-ND
|
DigiKey | COMBO NR STR PNL MTD S2 49-59A 2 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,597.9000 | Buy Now |
DISTI #
982-3RA21304XA380NB3
|
Mouser Electronics | Motor Drives COMBO NR STR PNL MTD S2 49-59A 24V 50HP | 0 |
|
$1,597.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,562.6100 / $1,651.4900 | Buy Now |